Foot Switches
Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern. Some foot switches come with guard covers and feature various cable lengths, colours and contact configurations to meet a number of different requirements.
Emergency stop foot switch...
Showing 1-20 of 225 products
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Thermoplastic
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Medium Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Thermoplastic
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Medium Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Thermoplastic
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Medium Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Thermoplastic
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Medium Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Thermoplastic
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Medium Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Stock No.: 238-0554Brand: RS PRO
€ 36.06
Each (ex VAT)
Check stock
1
RS Stock No.: 238-0558Brand: RS PRO
€ 181.62
Each (ex VAT)
Check stock
1
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Aluminium
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Heavy Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Stock No.: 238-0556Brand: RS PRO
€ 163.53
Each (ex VAT)
Check stock
1
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Aluminium
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Heavy Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Aluminium, Thermoplastic
24V ac, 120V, 400V
24V ac, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
10A
Heavy Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Aluminium, Thermoplastic
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Heavy Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Pro
-
NO + NC
Momentary Foot Switch
Snap Action
Aluminium, Thermoplastic
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
24V, 120V, 400V
6 A
Heavy Duty
-
-
-
-
-
-
-
-
-
-
-
-
RS Pro
-
SP-CO
Momentary Foot Switch
Momentary
Polymer
250V
250V
-
-
15 A @ 250 V ac
Light Duty
IP20
-
-
Grey
-
27.76mm
101.32mm
-
EN 60529
101.32 x 87.27 x 27.76mm
-
87.27mm
RS Pro
-
SPST-1NO
Momentary Foot Switch
Momentary
Steel
250V
250V
500V
500V
10 A
Light Duty, Medium Duty
IP20
-
-
Grey
-
21.5mm
75.5mm
-
-
75.5 x 103.5 x 21.5mm
-
103.5mm
RS Stock No.: 335-319Brand: RS PRO
€ 33.87
Each (ex VAT)
Check stock
1
RS Pro
-
SPST
Momentary Foot Switch
Momentary
PVC
-
-
24V
24V
50 mA
Foot Switch Bellow
IP67
-
-
Black
-
-
-
-
CSA Approved to IEC 60601-1, UL
40 x 16mm
-
-
RS Pro
-
SP-CO
Momentary Foot Switch
Momentary
Mild Steel
250V
250V
30V
30V
3 A
General Purpose
IPX2
-
Silver
Black, Grey
-
24mm
90mm
-
2014/35/EU, EN 60950
90 x 66 x 24mm
1
66mm
RS Pro
-
SP-CO
Momentary Foot Switch
Momentary
Thermoplastic
24V
24V
24V
24V
3 A
General Purpose
IPX7
-
Silver
Black
-
26mm
96mm
-
ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500
96 x 72 x 26mm
-
72mm
RS Pro
-
SP-CO
Momentary Foot Switch
Momentary
Glass Fibre Reinforced Plastic
250V
250V
-
-
15 A
Light Duty
IP20
-
-
Black
-
33mm
75mm
-
CCC, CE, CSA, cULus, cULus Recognised
75 x 100 x 33mm
-
100mm
RS Stock No.: 317-718Brand: RS PRO
€ 220.04
Each (ex VAT)
Check stock
1
RS Pro
-
-
Heavy Duty Foot Switch
Momentary On-Off
Die Cast Aluminium
-
-
-
-
-
Heavy Duty
IPX7
No
-
Black
-
-
-
-
2014/35/EU, EN 60950, EN 61058, EN 61058-2-1
94x46x152
-
-
RS Pro
-
NC/NO
Heavy Duty Foot Switch
Momentary
Die Cast Aluminium
230V
230V
24V
24V
3 A @ 500 V ac
Heavy Duty
IP67
Yes
Silver
Yellow
-
155mm
264mm
-
EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200
264 x 163 x 155mm
1
163mm
RS Pro
-
SP-CO
Momentary Foot Switch
Momentary
Thermoplastic
250V
250V
24V
24V
3 A
General Purpose
IPX2
-
Silver
Grey
-
27mm
90mm
-
2014/35/EU, EN 60950
90 x 65 x 27mm
-
65mm
...