FIFO Memory
FIFO memory are integrated circuits (ICs) that buffers and stores data. All memory chips have input and outputs. FIFO chips store this data in a memory stack with a "First-In First-Out" style. This means that the data that is stored first is removed first. FIFO depth is the term given to the amount of memory that can be stored.
FIFO memory is used for buffering applications or when data n...
Showing 1-20 of 24 products
Renesas Electronics
72kbit
8K x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
4.5 V
+85 °C
15ns
5.5 V
8K
2.79mm
-40 °C
€ 46.16
Each (ex VAT)
Check stock
1
Renesas Electronics
72kbit
8K x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
4.5 V
+85 °C
15ns
5.5 V
8K
2.79mm
-40 °C
€ 20.69
Each (ex VAT)
Check stock
1
€ 24.09
Each (ex VAT)
Check stock
1
€ 38.76
Each (ex VAT)
Check stock
1
Renesas Electronics
4.6Mbit
512K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
4.5 V
+85 °C
15ns
5.5 V
512K
2.79mm
-40 °C
Renesas Electronics
576kbit
64K x 9
9bit
Bi-Directional
20 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
4.5 V
+85 °C
20ns
5.5 V
64K
2.79mm
-40 °C
€ 99.97
Each (ex VAT)
Check stock
1
Renesas Electronics
144kbit
16K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
3 V
+70 °C
15ns
3.6 V
16k
2.79mm
0 °C
Renesas Electronics
144kbit
16K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
3 V
+70 °C
15ns
3.6 V
16k
2.79mm
0 °C
€ 21.50
Each (ex VAT)
Check stock
1
Renesas Electronics
4.6Mbit
512K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
4.5 V
+85 °C
15ns
5.5 V
512K
2.79mm
-40 °C
€ 166.09
Each (ex VAT)
Check stock
1
Renesas Electronics
576kbit
64K x 9
9bit
Bi-Directional
20 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
4.5 V
+85 °C
20ns
5.5 V
64K
2.79mm
-40 °C
€ 169.47
Each (ex VAT)
Check stock
1
Renesas Electronics
-
1024 x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
3 V
+70 °C
25ns
3.6 V
1024
2.79mm
0 °C
€ 24.74
Each (ex VAT)
Check stock
1
Renesas Electronics
-
1024 x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
3 V
+70 °C
25ns
3.6 V
1024
2.79mm
0 °C
€ 24.09
Each (ex VAT)
Check stock
1