Communication Ear Defenders

You are viewing 1 - 20 of 23 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone FM Radio Bluetooth Push to Talk Button Connection Type Product Weight
3M PELTOR Optime PTL Listen Only Communication Ear Defender, 31dB 3M PELTOR Optime PTL 31dB Listen Only Push to Listen - - No - No - - -
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 31dB 3M PELTOR ProTac III 31dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes - No - 3.5 mm Jack Plug 374 (with Battery)g
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 25dB 3M PELTOR ProTac III 25dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes - No - 3.5 mm Jack Plug 322 (with Battery)g
3M PELTOR Listen Only Communication Ear Defender, 32 → 38dB 3M PELTOR - 32 → 38dB Listen Only Volume Control CE, EMC Directive 2004/108/EC, EN 352-2, EN 352-7, EN 50581, EN 55022 Class B, EN 55024, EN 61000-6-2, EN 61000-6-3, PPE Directive 89/686/EEC Yes No - No - Wireless 272g
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 32dB 3M PELTOR ProTac III 32dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - 3.5 mm Jack Plug 355 (with Battery)g
3M PELTOR SportTac Listen Only Communication Ear Defender, 26dB 3M PELTOR SportTac 26dB Listen Only Level Dependent Function - Yes No - No - - 318g
3M PELTOR WS Speak & Listen Communication Ear Defender, 31dB 3M PELTOR WS 31dB Speak & Listen - - No Yes No Yes No - 368g
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom 32dB Speak & Listen Auto Power OFF Function, Two-Way Radio Communication, Voice Operated Transmission (VOX) - - Yes - No Yes - 394g
3M PELTOR Listen Only Communication Ear Defender, 32dB 3M PELTOR - 32dB Listen Only FM Radio, Level Dependent Function Control, Level Dependent Microphone, Tuner Control, Volume Control - - No Yes No - - 361g
3M PELTOR LiteCom Plus Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom Plus 32dB Speak & Listen Auto Power OFF Function, Level Dependent Function for Ambient Listening, Two-Way Radio Communication, Voice Operated Transmission (VOX) - - Yes - No Yes - 464g
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 30dB 3M PELTOR LiteCom 30dB Speak & Listen Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R - No Yes No Yes Yes - 462g
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 33dB 3M PELTOR LiteCom 33dB Speak & Listen Built in Communication Radio?, Level Dependent Function, VOX Function for Hands Free Communication? - - Yes - No Yes - 491g
3M PELTOR Listen Only Communication Ear Defender, 32dB 3M PELTOR - 32dB Listen Only 3.5 mm Stereo Input Jack for Mp3 Player, Battery Life Time Approx. 140 Hours, FM Radio Receiver, High Attenuating Hearing Protector, Liquid and Foam-Filled Ear Cushions Provide Added Comfort, Radio Circuit 1G, Soft - - No Yes No - - 340g
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom 32dB Speak & Listen Built in Communication Radio?, Two-Way Communication - - Yes - No Yes - 384g
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 26dB 3M PELTOR ProTac III 26dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - 3.5 mm Jack Plug 303 (with Battery)g
3M PELTOR Protac II Listen Only Communication Ear Defender, 32dB 3M PELTOR Protac II 32dB Listen Only Convertible to Built in Two Way Communication?, Level Dependent Function - - No - No - - 370g
3M PELTOR WS Alert XP Speak & Listen Communication Ear Defender, 29dB 3M PELTOR WS Alert XP 29dB Speak & Listen Volume Control - No Yes Yes Yes No - -
3M Protac II Listen Only Communication Ear Defender, 32dB 3M PELTOR Protac II 32dB Listen Only Convertible to Built in Two Way Communication?, Level Dependent Function - - No - No - - 370g
Howard Leight Sync Listen Only Communication Ear Defender, 29dB Howard Leight Sync 29dB Listen Only Push to Listen, Volume Control - No Yes Yes No - Wireless -
Howard Leight Sync Listen Only Communication Ear Defender, 29dB Howard Leight Sync 29dB Listen Only Push to Listen, Volume Control - - No - No - - -
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
You are viewing 1 - 20 of 23 results