Frequency Counters

A frequency counter is an electronic instrument that is used for measuring frequency. They usually measure the number of oscillations or pulses per second in a periodic electronic signal. The frequency counter is simple to use, you just turn the counter on and apply the signal to the input. They can be used for measuring many signals from digital logic signals to RF and microwaves.

Showing 1-15 of 15 products

Filter

Sort

Filter

Sort

Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3GHz Max, 6 Digit Resolution
RS Stock No.: 457-730Brand: Aim-TTiManufacturers Part No.: PFM3000

€ 392.88

Each (ex VAT)

Add to basket
Aim-TTi
3GHz
3 Hz
6 Digit
-
-
-
188888888
30V ac/dc
10s
-
178 x 81 x 30mm
30mm
PFM3000
+5°C
190g
81mm
178mm
+40°C
-
Dual-use
Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution
RS Stock No.: 712-1154Brand: TektronixManufacturers Part No.: FCA3000

€ 8,718.42

Each (ex VAT)

Add to basket
Tektronix
300MHz
0.001 Hz
12 Digit
-
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
395 x 210 x 90mm
90mm
FCA3000
0°C
2.7kg
210mm
395mm
+50°C
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution
RS Stock No.: 665-4919Brand: Aim-TTiManufacturers Part No.: TF930

€ 836.63

Each (ex VAT)

Add to basket
Aim-TTi
3GHz
0.001 Hz
10 Digit
-
20ns
1:1, 5:1
9999999999
30V ac/dc
-
-
235 x 260 x 88mm
88mm
TF930
+5°C
950g
260mm
235mm
+40°C
Type C - European Plug, Type G - British 3-pin
Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution
RS Stock No.: 768-3441Brand: Aim-TTiManufacturers Part No.: TF960

€ 1,113.96

Each (ex VAT)

Add to basket
Aim-TTi
6GHz
0.001 Hz
10 Digit
-
20ns
1:1, 5:1
9999999999
30V
100s
Type-N
260 x 235 x 88mm
88mm
TF960
+5°C
950g
235mm
260mm
+40°C
-
Dual-use
Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution
RS Stock No.: 712-1157Brand: TektronixManufacturers Part No.: FCA3100

€ 13,492.23

Each (ex VAT)

Add to basket
Tektronix
300MHz
0.001 Hz
12 Digit
-
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
395 x 210 x 90mm
90mm
FCA3100
0°C
2.7kg
210mm
395mm
+50°C
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3GHz Max, 6 Digit Resolution - With RS Calibration
RS Stock No.: 487-864Brand: Aim-TTiManufacturers Part No.: PFM3000

€ 538.48

Each (ex VAT)

Add to basket
Aim-TTi
3GHz
3 Hz
6 Digit
RSCAL
-
-
188888888
30V ac/dc
10s
-
178 x 81 x 30mm
30mm
PFM3000
+5°C
190g
81mm
178mm
+40°C
-
Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3GHz Max, 6 Digit Resolution - With UKAS Calibration
RS Stock No.: 498-753Brand: Aim-TTiManufacturers Part No.: PFM3000

€ 632.63

Each (ex VAT)

Add to basket
Aim-TTi
3GHz
3 Hz
6 Digit
UKAS
-
-
188888888
30V ac/dc
10s
-
178 x 81 x 30mm
30mm
PFM3000
+5°C
190g
81mm
178mm
+40°C
-
Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution - With RS Calibration
RS Stock No.: 810-6305Brand: Aim-TTiManufacturers Part No.: TF930

€ 1,002.08

Each (ex VAT)

Add to basket
Aim-TTi
3GHz
0.001 Hz
10 Digit
RSCAL
20ns
1:1, 5:1
9999999999
30V ac/dc
-
-
235 x 260 x 88mm
88mm
TF930
+5°C
950g
260mm
235mm
+40°C
Type C - European Plug, Type G - British 3-pin
Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution - With UKAS Calibration
RS Stock No.: 810-6314Brand: Aim-TTiManufacturers Part No.: TF930

€ 1,096.23

Each (ex VAT)

Add to basket
Aim-TTi
3GHz
0.001 Hz
10 Digit
UKAS
20ns
1:1, 5:1
9999999999
30V ac/dc
-
-
235 x 260 x 88mm
88mm
TF930
+5°C
950g
260mm
235mm
+40°C
Type C - European Plug, Type G - British 3-pin
Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution - With RS Calibration
RS Stock No.: 766-3490Brand: Aim-TTiManufacturers Part No.: TF960

€ 1,291.83

Each (ex VAT)

Add to basket
Aim-TTi
6GHz
0.001 Hz
10 Digit
RSCAL
20ns
1:1, 5:1
9999999999
30V
100s
Type-N
260 x 235 x 88mm
88mm
TF960
+5°C
950g
235mm
260mm
+40°C
-
Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution - With UKAS Calibration
RS Stock No.: 766-3493Brand: Aim-TTiManufacturers Part No.: TF960

€ 1,385.98

Each (ex VAT)

Add to basket
Aim-TTi
6GHz
0.001 Hz
10 Digit
UKAS
20ns
1:1, 5:1
9999999999
30V
100s
Type-N
260 x 235 x 88mm
88mm
TF960
+5°C
950g
235mm
260mm
+40°C
-
Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With RS Calibration
RS Stock No.: 711-8899Brand: TektronixManufacturers Part No.: FCA3000

€ 8,627.38

Each (ex VAT)

Add to basket
Tektronix
300MHz
0.001 Hz
12 Digit
RSCAL
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
395 x 210 x 90mm
90mm
FCA3000
0°C
2.7kg
210mm
395mm
+50°C
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With UKAS Calibration
RS Stock No.: 711-8892Brand: TektronixManufacturers Part No.: FCA3000

€ 8,721.57

Each (ex VAT)

Add to basket
Tektronix
300MHz
0.001 Hz
12 Digit
UKAS
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
395 x 210 x 90mm
90mm
FCA3000
0°C
2.7kg
210mm
395mm
+50°C
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With RS Calibration
RS Stock No.: 711-8903Brand: TektronixManufacturers Part No.: FCA3100

€ 13,287.61

Each (ex VAT)

Add to basket
Tektronix
300MHz
0.001 Hz
12 Digit
RSCAL
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
395 x 210 x 90mm
90mm
FCA3100
0°C
2.7kg
210mm
395mm
+50°C
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With UKAS Calibration
RS Stock No.: 711-8912Brand: TektronixManufacturers Part No.: FCA3100

€ 13,381.76

Each (ex VAT)

Add to basket
Tektronix
300MHz
0.001 Hz
12 Digit
UKAS
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
395 x 210 x 90mm
90mm
FCA3100
0°C
2.7kg
210mm
395mm
+50°C
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin