Modulator & Demodulator ICs
A modulator circuit is a type of electrical circuit that merges two different signals in a way that they can later be pulled apart and the information obtained. Whereas, a demodulator circuit is an electrical circuit that is used to recover information from the modulated carrier wave.
Modulator ICs
Here at RS we sell a variety of Modulator ICs (integrated Circuits) that can be use...
Showing 1-17 of 17 products
Maxim Integrated
Demodulator
Quadrature
110dB
300MHz
Surface Mount
TQFN
28
41.5 (CDMA) mA
5 x 5 x 0.75mm
0.75mm
5mm
2.7 V
5mm
+85 °C
+85 °C
3.6 V
STMicroelectronics
Power Line Transceiver
-
-
-
Surface Mount
QFN
56
-
7 x 7 x 0.85mm
0.85mm
7mm
1.1 V, 2.5 V, 3.3 V
7mm
+105 °C
+105 °C
-
€ 11.817
Each (In a Pack of 2) (ex VAT)
Check stock
2
Maxim Integrated
Demodulator
Quadrature
110dB
300MHz
Surface Mount
TQFN
28
41.5 (CDMA) mA
5 x 5 x 0.75mm
0.75mm
5mm
2.7 V
5mm
+85 °C
+85 °C
3.6 V
€ 1.535
Each (In a Pack of 10) (ex VAT)
Check stock
10
€ 2.25
Each (ex VAT)
Check stock
1
€ 18.48
Each (ex VAT)
Check stock
1
STMicroelectronics
Power Line Transceiver
-
-
-
Surface Mount
QFN
56
-
7 x 7 x 0.85mm
0.85mm
7mm
1.1 V, 2.5 V, 3.3 V
7mm
+105 °C
+105 °C
-
P.O.A.
Check stock
5
€ 1.535
Each (In a Pack of 10) (ex VAT)
Check stock
10
onsemi
Modulator/Demodulator
Balanced
-
300MHz
Surface Mount
SOIC
14
5 mA
8.75 x 4 x 1.75mm
1.75mm
8.75mm
-
4mm
+70 °C
+70 °C
12 V
Dual-use
€ 125.32
Each (ex VAT)
Check stock
1
Analog Devices
Modulator/Demodulator
Balanced
110dB
2MHz
Through Hole
SBDIP
20
5 mA
28.92 x 7.62 x 5.08mm
5.08mm
28.92mm
5 V
7.62mm
+85 °C
+85 °C
16.5 V
€ 19.02
Each (ex VAT)
Check stock
1
STMicroelectronics
Power Line Transceiver
FSK
-
-
Surface Mount
HTSSOP
28
3.5 mA
9.7 x 4.4 x 1mm
1mm
9.7mm
5 V, 9 V, 12 V
4.4mm
+85 °C
+85 °C
-
€ 23.61
Each (ex VAT)
Check stock
1
onsemi
HART Protocol Modem
FSK
-
-
Surface Mount
LQFP
32
330 μA
7 x 7 x 1.45mm
1.45mm
7mm
3 → 5.5 V
7mm
-40 °C
+85 °C
-
STMicroelectronics
Power Line Transceiver
FSK
-
-
Surface Mount
HTSSOP
28
3.5 mA
9.7 x 4.4 x 1mm
1mm
9.7mm
5 V, 9 V, 12 V
4.4mm
+85 °C
+85 °C
-