Technical Document
Specifications
Brand
ABBLength
912mm
Width
9 mm
Colour
Natural
Material
Nylon 66
Quantity
50
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
780N
Series
Spec-Kon
Maximum Bundle Diameter
263mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB Cable Tie, 912mm x 9 mm, Natural Nylon, Pk-50
1
P.O.A.
ABB Cable Tie, 912mm x 9 mm, Natural Nylon, Pk-50
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBLength
912mm
Width
9 mm
Colour
Natural
Material
Nylon 66
Quantity
50
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
780N
Series
Spec-Kon
Maximum Bundle Diameter
263mm
Country of Origin
China