Technical Document
Specifications
Brand
ABUSProduct Type
Sounder, Strobe
Sound Level
110dB
Strobe Colour
Red
Case Colour
White/Red
Depth
115 mm
Height
300 mm
Width
190mm
Country of Origin
Taiwan, Province Of China
Product details
Alarm sirens
Alarm with integrated, loud siren and fitted flashing light
For protecting private and commercial properties
Flat aluminium housing
Highly tamper-proof thanks to additional internal grille, arcing contact and cover switch
Dummy empty housing (Stock no. 524-5618)has identical exterior to VdS alarm
For internal and external use
Wireless Intruder Alarm Panels - Accessories
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABUSProduct Type
Sounder, Strobe
Sound Level
110dB
Strobe Colour
Red
Case Colour
White/Red
Depth
115 mm
Height
300 mm
Width
190mm
Country of Origin
Taiwan, Province Of China
Product details
Alarm sirens
Alarm with integrated, loud siren and fitted flashing light
For protecting private and commercial properties
Flat aluminium housing
Highly tamper-proof thanks to additional internal grille, arcing contact and cover switch
Dummy empty housing (Stock no. 524-5618)has identical exterior to VdS alarm
For internal and external use