ABUS TV8473 RS-485 Matrix RS485 connector Twisted Pair

RS Stock No.: 665-7021Brand: ABUSManufacturers Part No.: TV8473
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Brand

ABUS

Type

RS-485 Matrix

Depth

44 mm

Height

76 mm

Width

133mm

Country of Origin

Taiwan, Province Of China

Product details

RS-485 Matrix

Allows the connection of several control devices such as the control unit or the Digi-Protect systems to upto 4 speed domes.

Enables the extension of the control protocol by 1200 m

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABUS TV8473 RS-485 Matrix RS485 connector Twisted Pair

P.O.A.

ABUS TV8473 RS-485 Matrix RS485 connector Twisted Pair
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABUS

Type

RS-485 Matrix

Depth

44 mm

Height

76 mm

Width

133mm

Country of Origin

Taiwan, Province Of China

Product details

RS-485 Matrix

Allows the connection of several control devices such as the control unit or the Digi-Protect systems to upto 4 speed domes.

Enables the extension of the control protocol by 1200 m