ABUS TV8726 Signal Distributor Signal Distributor

RS Stock No.: 524-5365Brand: ABUSManufacturers Part No.: TV8726
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Brand

ABUS

Type

Signal Distributor

Depth

65 mm

Height

27 mm

Width

137mm

Country of Origin

Taiwan, Province Of China

Product details

4-way Signal Distributor

Divides a signal into 4 BNC outputs with no losses.

1 video input (BNC/1 V), 4 video outputs
Includes 12Vdc power pack, also suitable for 24Vac
Suitable for PAL and NTSC
Dimensions (HxWxD): 27x137x65mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABUS TV8726 Signal Distributor Signal Distributor

P.O.A.

ABUS TV8726 Signal Distributor Signal Distributor
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABUS

Type

Signal Distributor

Depth

65 mm

Height

27 mm

Width

137mm

Country of Origin

Taiwan, Province Of China

Product details

4-way Signal Distributor

Divides a signal into 4 BNC outputs with no losses.

1 video input (BNC/1 V), 4 video outputs
Includes 12Vdc power pack, also suitable for 24Vac
Suitable for PAL and NTSC
Dimensions (HxWxD): 27x137x65mm