Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Element Material
Metal
Mounting Type
Surface Mount
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
RK119
Tolerance
±20%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Alps Alpine Rotary Potentiometer 1-Gang SMD, RK1191124001
1
P.O.A.
Alps Alpine Rotary Potentiometer 1-Gang SMD, RK1191124001
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Element Material
Metal
Mounting Type
Surface Mount
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
RK119
Tolerance
±20%
Country of Origin
Japan