Alps Alpine Rotary Potentiometer 1-Gang Through Hole, RK11K1130A0M

RS Stock No.: 154-8174Brand: Alps AlpineManufacturers Part No.: RK11K1130A0M
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Solder

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK11K

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps Alpine Rotary Potentiometer 1-Gang Through Hole, RK11K1130A0M

P.O.A.

Alps Alpine Rotary Potentiometer 1-Gang Through Hole, RK11K1130A0M
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Solder

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK11K

Country of Origin

Japan