Dual-use

Altera EPM3064ALC44-10N, CPLD MAX 3000A EEPROM 64 Cells, 34 I/O, 4 Labs, ISP, 44-Pin PLCC

RS Stock No.: 545-8858Brand: AlteraManufacturers Part No.: EPM3064ALC44-10N
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Altera

Family Name

MAX 3000A

Number of Macro Cells

64

Number of User I/Os

34

Memory Type

EEPROM

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

44

Individual Output Enable Control

Yes

Dimensions

16.59 x 16.59 x 3.81mm

Height

3.81mm

Length

16.59mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

16.59mm

Minimum Operating Supply Voltage

3 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Altera EPM3064ALC44-10N, CPLD MAX 3000A EEPROM 64 Cells, 34 I/O, 4 Labs, ISP, 44-Pin PLCC

P.O.A.

Altera EPM3064ALC44-10N, CPLD MAX 3000A EEPROM 64 Cells, 34 I/O, 4 Labs, ISP, 44-Pin PLCC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

MAX 3000A

Number of Macro Cells

64

Number of User I/Os

34

Memory Type

EEPROM

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

44

Individual Output Enable Control

Yes

Dimensions

16.59 x 16.59 x 3.81mm

Height

3.81mm

Length

16.59mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

16.59mm

Minimum Operating Supply Voltage

3 V