Technical Document
Specifications
Brand
Analog DevicesAmplifier Topology
Current Feedback Amplifier
Typical Gain Bandwidth Product
40MHz
Typical 3dB Bandwidth
120MHz
Typical Slew Rate
900V/µs
Power Supply Type
Dual
Typical Dual Supply Voltage
±18V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Output Type
Differential
Dimensions
15.6 x 7.6 x 2.35mm
Height
2.35mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
15.6mm
Country of Origin
United States
Product details
Other Line Drivers, Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
31
P.O.A.
31
Technical Document
Specifications
Brand
Analog DevicesAmplifier Topology
Current Feedback Amplifier
Typical Gain Bandwidth Product
40MHz
Typical 3dB Bandwidth
120MHz
Typical Slew Rate
900V/µs
Power Supply Type
Dual
Typical Dual Supply Voltage
±18V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Output Type
Differential
Dimensions
15.6 x 7.6 x 2.35mm
Height
2.35mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
15.6mm
Country of Origin
United States
Product details