Infineon IGW40N60TPXKSA1 IGBT, 67 A 600 V, 3-Pin TO-247, Through Hole

RS Stock No.: 133-9877Brand: InfineonManufacturers Part No.: IGW40N60TPXKSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

67 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Maximum Power Dissipation

246 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.1mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

1400pF

Maximum Operating Temperature

+175 °C

Energy Rating

1.67mJ

Country of Origin

China

Product details

Infineon TrenchStop IGBT Transistors, 600 and 650V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon IGW40N60TPXKSA1 IGBT, 67 A 600 V, 3-Pin TO-247, Through Hole
Select packaging type

P.O.A.

Infineon IGW40N60TPXKSA1 IGBT, 67 A 600 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

67 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Maximum Power Dissipation

246 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.1mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

1400pF

Maximum Operating Temperature

+175 °C

Energy Rating

1.67mJ

Country of Origin

China

Product details

Infineon TrenchStop IGBT Transistors, 600 and 650V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more