LittelfuseSMD Non Resettable Fuse 1.5A, 32V dc

RS Stock No.: 164-8054Brand: LittelfuseManufacturers Part No.: 0603SFS150F/32-2
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

1.5A

Voltage Rating

32V dc

Fuse Speed

Slow Blow

Body Material

Glass Ceramic

Body Length

1.75mm

Body Width

0.95mm

Body Height

0.95mm

Breaking Capacity at Maximum Voltage Rating

40 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Tyco High Current 0603 SFS Series Chip Fuses

TE Circuit Protection’s slow-blow SFS series chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation.
The monolithic, multilayer design helps provide some of the highest current ratings available in the 0603 footprint and enhances high-temperature performance in a wide range of circuit protection designs. The devices’ small size, high reliability and strong arc suppression characteristics make them suitable for overcurrent protection of power supplies, capacitor filter banks, Liquid Crystal Display (LCD) backlight inverters, electric motors and portable electronics.

Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LittelfuseSMD Non Resettable Fuse 1.5A, 32V dc

P.O.A.

LittelfuseSMD Non Resettable Fuse 1.5A, 32V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

1.5A

Voltage Rating

32V dc

Fuse Speed

Slow Blow

Body Material

Glass Ceramic

Body Length

1.75mm

Body Width

0.95mm

Body Height

0.95mm

Breaking Capacity at Maximum Voltage Rating

40 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Tyco High Current 0603 SFS Series Chip Fuses

TE Circuit Protection’s slow-blow SFS series chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation.
The monolithic, multilayer design helps provide some of the highest current ratings available in the 0603 footprint and enhances high-temperature performance in a wide range of circuit protection designs. The devices’ small size, high reliability and strong arc suppression characteristics make them suitable for overcurrent protection of power supplies, capacitor filter banks, Liquid Crystal Display (LCD) backlight inverters, electric motors and portable electronics.

Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.