Technical Document
Specifications
Brand
MicrelStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T, IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Typical Operating Supply Voltage
1.8 V, 3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Dimensions
7 x 7 x 1.4mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Micrel , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8001L
Select packaging type
1
P.O.A.
Micrel , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8001L
Stock information temporarily unavailable.
Select packaging type
1
Technical Document
Specifications
Brand
MicrelStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T, IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Typical Operating Supply Voltage
1.8 V, 3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Dimensions
7 x 7 x 1.4mm