Technical Document
Specifications
Brand
MicrochipOutput Current
100mA
Input Voltage
6.5 → 90 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Flashlight, Low Power Lighting Fixtures, Signage, Specialty Lighting
Package Type
TO-252
Number of Pins
3
Maximum Output Voltage
90V
Minimum Output Voltage
4V
Current Rating
100mA
Product details
LED Drivers, Microchip
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Microchip CL6K4-G LED Driver IC, 6.5 → 90 V dc 100mA 3-Pin TO-252
5
P.O.A.
Microchip CL6K4-G LED Driver IC, 6.5 → 90 V dc 100mA 3-Pin TO-252
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
MicrochipOutput Current
100mA
Input Voltage
6.5 → 90 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Flashlight, Low Power Lighting Fixtures, Signage, Specialty Lighting
Package Type
TO-252
Number of Pins
3
Maximum Output Voltage
90V
Minimum Output Voltage
4V
Current Rating
100mA
Product details