Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
360 mA
Maximum Drain Source Voltage
250 V
Package Type
TO-243AA
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
6 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
3.5V
Maximum Power Dissipation
1.6 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
4.6mm
Maximum Operating Temperature
+150 °C
Width
2.6mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
1.6mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
360 mA
Maximum Drain Source Voltage
250 V
Package Type
TO-243AA
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
6 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
3.5V
Maximum Power Dissipation
1.6 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
4.6mm
Maximum Operating Temperature
+150 °C
Width
2.6mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
1.6mm