Microchip MCP1810T-12I/J8A, LDO Regulator, 150mA, 1.2 V 8-Pin, VDFN

RS Stock No.: 146-8941Brand: MicrochipManufacturers Part No.: MCP1810T-12I/J8A
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

±4 %/V

Load Regulation

±3 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

50nA

Package Type

VDFN

Pin Count

8

Reference Voltage

≤1.8V

Output Type

Fixed

Dimensions

2 x 2 x 0.85mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Width

2mm

Length

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP1810T-12I/J8A, LDO Regulator, 150mA, 1.2 V 8-Pin, VDFN
Select packaging type

P.O.A.

Microchip MCP1810T-12I/J8A, LDO Regulator, 150mA, 1.2 V 8-Pin, VDFN
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

±4 %/V

Load Regulation

±3 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

50nA

Package Type

VDFN

Pin Count

8

Reference Voltage

≤1.8V

Output Type

Fixed

Dimensions

2 x 2 x 0.85mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Width

2mm

Length

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more