Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
Power Down Mode
Sleep
Maximum Supply Current
20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.25mm
Length
8.65mm
Width
3.9mm
Height
1.25mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
Power Down Mode
Sleep
Maximum Supply Current
20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.25mm
Length
8.65mm
Width
3.9mm
Height
1.25mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C