Technical Document
Specifications
Brand
MicrochipPower Supply Type
Single
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 5.5 V
Pin Count
8
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage
0.35V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum CMRR
80dB
Typical Gain Bandwidth Product
2.5MHz
Maximum Supply Current
0.8 mA
Width
3.9mm
Height
1.25mm
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
MicrochipPower Supply Type
Single
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 5.5 V
Pin Count
8
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage
0.35V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum CMRR
80dB
Typical Gain Bandwidth Product
2.5MHz
Maximum Supply Current
0.8 mA
Width
3.9mm
Height
1.25mm
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Country of Origin
Thailand