MCP6N11T-010E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 5MHz, R-RI/O, 5.5 V, 8-Pin TDFN

RS Stock No.: 761-7245Brand: MicrochipManufacturers Part No.: MCP6N11T-010E/MNY
brand-logo
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Package Type

TDFN

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

3mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

81dB

Typical Gain Bandwidth Product

5MHz

Maximum Supply Current

0.8 mA

Length

3mm

Height

0.75mm

Width

2mm

Dimensions

3 x 2 x 0.75mm

Country of Origin

Thailand

Product details

MCP6N11 Instrumentation Amplifiers

Instrumentation Amplifiers, Microchip

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP6N11T-010E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 5MHz, R-RI/O, 5.5 V, 8-Pin TDFN
Select packaging type

P.O.A.

MCP6N11T-010E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 5MHz, R-RI/O, 5.5 V, 8-Pin TDFN
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Package Type

TDFN

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

3mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

81dB

Typical Gain Bandwidth Product

5MHz

Maximum Supply Current

0.8 mA

Length

3mm

Height

0.75mm

Width

2mm

Dimensions

3 x 2 x 0.75mm

Country of Origin

Thailand

Product details

MCP6N11 Instrumentation Amplifiers

Instrumentation Amplifiers, Microchip

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more