Dual-use

Microchip RF Transceiver Module 2.4GHz MRF24WG0MB-I/RM

RS Stock No.: 772-9480Brand: MicrochipManufacturers Part No.: MRF24WG0MB-I/RM
brand-logo

Technical Document

Specifications

RF Technology

RF Transceiver

Kit Classification

Module

Frequency

2.4GHz

Country of Origin

Taiwan, Province Of China

Product details

MRF24WG0MA/MB, 2.4GHz Transceiver Module

The MRF24WG0MA and MRF24WG0MB are low power, 2.4GHz, IEEE 802.11™ compliant, surface mount modules with all associated RF components - crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built-in hardware support for AES, and TKIP (WEP, WPA, WPA2 security). The modules also provide acceleration for hosts running WPA-EAP application security.
The MRF24WG0MA/MB modules are designed to be used with Microchip’s TCP/IP software stack. The software stack has an integrated driver that implements the API that is used in the modules for command and control, and for management and data packet traffic.

IEEE 802.11™ compliant RF transceiver
Serialized unique MAC address
Data rate: 1 to 11 Mbps for 802.11b and 6 to 54 Mbps for 802.11g
Compatible with IEEE 802.11b/g/n networks
Small size: 21 x 31 mm 36-pin Surface Mount module
Integrated PCB antenna (MRF24WG0MA)
External antenna option (MRF24WG0MB) with ultra-miniature coaxial (U.FL) connector
Easy integration into final product – accelerates product development, provides quicker time to market
Radio regulation certification for Europe (ETSI), United States (FCC), and Canada (IC)
Designed for use with Microchip microcontroller families (PIC18, PIC24, dsPIC33, and PIC32) with downloadable Microchip TCP/IP Stack

WPAN (IEEE 802.15.4) - Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip RF Transceiver Module 2.4GHz MRF24WG0MB-I/RM
Select packaging type

P.O.A.

Microchip RF Transceiver Module 2.4GHz MRF24WG0MB-I/RM
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

RF Technology

RF Transceiver

Kit Classification

Module

Frequency

2.4GHz

Country of Origin

Taiwan, Province Of China

Product details

MRF24WG0MA/MB, 2.4GHz Transceiver Module

The MRF24WG0MA and MRF24WG0MB are low power, 2.4GHz, IEEE 802.11™ compliant, surface mount modules with all associated RF components - crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built-in hardware support for AES, and TKIP (WEP, WPA, WPA2 security). The modules also provide acceleration for hosts running WPA-EAP application security.
The MRF24WG0MA/MB modules are designed to be used with Microchip’s TCP/IP software stack. The software stack has an integrated driver that implements the API that is used in the modules for command and control, and for management and data packet traffic.

IEEE 802.11™ compliant RF transceiver
Serialized unique MAC address
Data rate: 1 to 11 Mbps for 802.11b and 6 to 54 Mbps for 802.11g
Compatible with IEEE 802.11b/g/n networks
Small size: 21 x 31 mm 36-pin Surface Mount module
Integrated PCB antenna (MRF24WG0MA)
External antenna option (MRF24WG0MB) with ultra-miniature coaxial (U.FL) connector
Easy integration into final product – accelerates product development, provides quicker time to market
Radio regulation certification for Europe (ETSI), United States (FCC), and Canada (IC)
Designed for use with Microchip microcontroller families (PIC18, PIC24, dsPIC33, and PIC32) with downloadable Microchip TCP/IP Stack

WPAN (IEEE 802.15.4) - Microchip