• RS Stock No. 905-3078
  • Brand Microchip
  • Mfr Part No. PIC16F18857-I/ML
Microchip PIC16F18857-I/ML, 8bit Microcontroller, 32MHz, 56 kB Flash, 28-Pin QFN
Product Details

PIC16F1885x/1887x 8-Bit Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options.

PIC16F1885x/1887xx Microcontrollers are based on Microchip’s Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.

Additionally these devices are Microchip’s first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.

PIC16 Microcontrollers

Specifications
Still not found what you are looking for?
Similar Products


RS Components

Statement of conformity


The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
RS Stock No.
905-3078
Description
Microchip PIC16F18857-I/ML, 8bit Microcontroller, 32MHz, 56 kB Flash, 28-Pin QFN
Manufacturer/Brand
Microchip
Mfr. Part No.
PIC16F18857-I/ML
The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS
Date
Sep 25, 2017
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
CAD Models – Copyright and Disclaimers The CAD Model drawings, dimensions and materials in this file download (“Information”) are provided for you to use free of charge by Manufacturers and remain the property of the relevant Manufacturer. You agree that the Information as provided here through an intermediary may not be error-free, accurate or up-to-date and that it is not advice. The Manufacturers disclaim all warranties (including implied warranties of merchantability or fitness for a particular purpose) and are not liable for any damages arising from your use of or your inability to use the Information downloaded from this website. THE VERIFICATION OF THE RESULTS OF YOUR USE OF THE INFORMATION IN YOUR OWN ENGINEERING AND PRODUCT ENVIRONMENT IS AT YOUR OWN RISK. The Manufacturers’ liability to you will not exceed $500. The Manufacturers reserve the right to change this Information at any time without notice.
Please tell us the nature of the error
Please provide us with specific detail about the error. *
You have chosen to save the following item to a parts list:
Microchip PIC16F18857-I/ML, 8bit Microcontroller, 32MHz, 56 kB Flash, 28-Pin QFN
905-3078
PIC16F18857-I/ML