Microchip PIC32MK1024GPE064-I/MR, 32bit microAptiv MCU Microcontroller, PIC32MKGP, 120MHz, 1.024 MB Flash, 64-Pin QFN

RS Stock No.: 144-9468Brand: MicrochipManufacturers Part No.: PIC32MK1024GPE064-I/MR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MKGP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

microAptiv MCU

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

6

Number of UART Channels

6

Number of I2C Channels

6

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

4

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

9mm

Dimensions

9 x 9 x 0.95mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

9mm

ADCs

1 (26 x 12 bit)

Height

0.95mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip PIC32MK1024GPE064-I/MR, 32bit microAptiv MCU Microcontroller, PIC32MKGP, 120MHz, 1.024 MB Flash, 64-Pin QFN

P.O.A.

Microchip PIC32MK1024GPE064-I/MR, 32bit microAptiv MCU Microcontroller, PIC32MKGP, 120MHz, 1.024 MB Flash, 64-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MKGP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

microAptiv MCU

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

6

Number of UART Channels

6

Number of I2C Channels

6

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

4

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

9mm

Dimensions

9 x 9 x 0.95mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

9mm

ADCs

1 (26 x 12 bit)

Height

0.95mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more