Microchip PIC32MM0064GPL028-I/SP, 32bit PIC Microcontroller, PIC32, 25MHz, 64 kB Flash, 28-Pin SPDIP

RS Stock No.: 124-1561Brand: MicrochipManufacturers Part No.: PIC32MM0064GPL028-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2 → 3.6 V

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

3.81mm

Width

0.29in

Length

35.56mm

ADCs

1 (12 x 10 bit/12 x 12 bit)

Minimum Operating Temperature

-40 °C

Dimensions

1.4 x 0.29 x 0.15in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip PIC32MM0064GPL028-I/SP, 32bit PIC Microcontroller, PIC32, 25MHz, 64 kB Flash, 28-Pin SPDIP

P.O.A.

Microchip PIC32MM0064GPL028-I/SP, 32bit PIC Microcontroller, PIC32, 25MHz, 64 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2 → 3.6 V

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

3.81mm

Width

0.29in

Length

35.56mm

ADCs

1 (12 x 10 bit/12 x 12 bit)

Minimum Operating Temperature

-40 °C

Dimensions

1.4 x 0.29 x 0.15in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more