Technical Document
Specifications
Brand
MicrochipAmplifier Type
Power
Typical Power Gain
2 dB
Typical Output Power
22.5dBm
Number of Channels per Chip
3
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
16
Dimensions
3 x 3 x 0.9mm
Height
0.9mm
Length
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.3 V
Width
3mm
Country of Origin
Thailand
Product details
Radio Frequency (RF) Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
MicrochipAmplifier Type
Power
Typical Power Gain
2 dB
Typical Output Power
22.5dBm
Number of Channels per Chip
3
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
16
Dimensions
3 x 3 x 0.9mm
Height
0.9mm
Length
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.3 V
Width
3mm
Country of Origin
Thailand
Product details