Technical Document
Specifications
Brand
MicrochipMemory Size
4Mbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
256K x 16 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Dimensions
18.5 x 12.2 x 1.05mm
Number of Words
256K
Minimum Operating Temperature
0 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+70 °C
Maximum Random Access Time
70ns
Country of Origin
Thailand
Product details
SST39LF401C/402C Parallel SuperFlash® Memory
Flash Memory, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
96
P.O.A.
96
Technical Document
Specifications
Brand
MicrochipMemory Size
4Mbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
256K x 16 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Dimensions
18.5 x 12.2 x 1.05mm
Number of Words
256K
Minimum Operating Temperature
0 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+70 °C
Maximum Random Access Time
70ns
Country of Origin
Thailand
Product details