Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
34 Hz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.99 x 1.55mm
Length
5mm
Width
3.99mm
Height
1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details
TC648 Fan Controller
Motor Controllers & Drivers, Microchip
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Microchip TC648EOA PWM Controller, 34 Hz, 8-Pin, SOIC
6
P.O.A.
Microchip TC648EOA PWM Controller, 34 Hz, 8-Pin, SOIC
Stock information temporarily unavailable.
6
Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
34 Hz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.99 x 1.55mm
Length
5mm
Width
3.99mm
Height
1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details