Please Register or Log In to Download the 3D image files

Price Each (In a Pack of 10)

Please log in to see the latest prices Register/LogIn
Qty Unit Price
10 € 0.275
250 € 0.24
1000 € 0.198
5000 € 0.159
10000 € 0.099
In stock in the UK for FREE next day delivery*
Order by 14:00

Add
(Order in multiples of 10)

    Please note that the price displayed includes freight and excludes VAT. This will be added when invoiced.


Specifications

Type Wire to Board
Number Of Contacts 2
Number Of Rows 1
Pitch 2.54mm
Contact Material Brass
Current Rating 4A
Voltage Rating 250 V
Body Orientation Straight
Series KK
Termination Method Solder
Series Number 6410
CAD Drawing 3D CAD Model
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

KK 254 Vertical PCB Header with Friction Lock 6410 Series Straight PCB Header with Friction Lock

UL (E29179) and CSA (LR 19980)

2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts: 
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
 IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 483-8461

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components Cyprus, TCC Hellas SA, 28 Agiou Georgiou, 14234 Nea Ionia, Athens, Greece

For general enquiries: 357 2237 6450