productImage
3DImage

Price Each (In a Pack of 10)

Please log in to see the latest prices Log in
Qty Unit Price
10 € 0.16
200 € 0.14
750 € 0.11
3000 € 0.10
6000 € 0.09
stock4260 in stock
Add
(Order in multiples of 10)
  • RoHS Status
  • RS Stock No. 483-8461
  • Brand Molex
  • Mfr Part No. 22-27-2021

    Please note that the price displayed includes freight and excludes VAT. This will be added when invoiced.


Specifications

Current Rating 4A
Series Number 6410
Body Orientation Straight
Voltage Rating 250 V
Series KK
Pitch 2.54mm
Number Of Contacts 2
Contact Material Brass
Number Of Rows 1
Type Wire to Board
CAD Drawing 3D CAD Model
Termination Method Solder
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series

KK 2.54mm Pitch PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.

UL (E29179) and CSA (LR 19980)

2.54mm Molex KK Range

Contacts: 
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
 IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 483-8461

Please tell us the nature of the error




Please provide us with specific detail about the error. *





View our brands portal
RS International Distributor Network
RS Components Cyprus, TCC Hellas SA, 28 Agiou Georgiou, 14234 Nea Ionia, Athens, Greece
357 2237 6450 | rscyprus@thetccgroup.org

This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.

For general enquiries: 357 2237 6450