Netgear ProSAFE WNDAP660 2 Port Wireless Access Point

RS Stock No.: 883-8673Brand: NetgearManufacturers Part No.: WNDAP660-100UKS
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Netgear

Model

ProSAFE WNDAP660

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

900Mbit/s

Number of LAN Ports

2

Dimensions

253.75 x 253.76 x 54.76mm

Weight

1.5kg

Depth

253.76mm

Height

54.76mm

Width

253.75mm

Product details

NETGEAR ProSAFE® WNDAP660 Dual Band Wireless-N Access Point

The NETGEAR WNDAP660 AP supports 3 x 3 multiple-input multiple-output (MIMO) with three spatial streams to deliver up to 50% faster throughput speeds and improved service area coverage. Advanced wireless security with Wireless Intrusion Prevention Services (WIPS), Wireless Intrusion Detection Services (WIDS) and RF management make the NETGEAR access point the economical solution for small-and mid-sized businesses seeking a secure and efficient way to manage their multi-faceted wireless traffic needs

Dual band concurrent in 2.4 and 5 GHz radio band for maximum wireless throughput
Stylish and elegant design with easy mounting options
Backward compatibility with 802.11a, 802.11g and 802.11b network devices
Integrated Power over Ethernet (IEEE 802.3af and 802.3at PoE) lowers deployment costs
Security features include WPA, WPA2, rogue AP detection and 802.1x with RADIUS support
Internal antennas factory-optimized for maximum RF performance
802.11n beamforming to improve range and maximizes data rates
Device-based QoS to provide differentiated service level agreement to each user and device type
Bandsteering to load balance clients between 2.4 and 5 GHz
Redundant dual Ethernet ports to ensure maximum reliability

Supplied with

ProSafe® Premium Dual Band Wireless-N Access Point (WNDAP660)
Ethernet cable
Wall-mount kit
Installation guide
Resource CD
12V, 1A power supply
Warranty/support information card

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Netgear ProSAFE WNDAP660 2 Port Wireless Access Point

P.O.A.

Netgear ProSAFE WNDAP660 2 Port Wireless Access Point
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Netgear

Model

ProSAFE WNDAP660

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

900Mbit/s

Number of LAN Ports

2

Dimensions

253.75 x 253.76 x 54.76mm

Weight

1.5kg

Depth

253.76mm

Height

54.76mm

Width

253.75mm

Product details

NETGEAR ProSAFE® WNDAP660 Dual Band Wireless-N Access Point

The NETGEAR WNDAP660 AP supports 3 x 3 multiple-input multiple-output (MIMO) with three spatial streams to deliver up to 50% faster throughput speeds and improved service area coverage. Advanced wireless security with Wireless Intrusion Prevention Services (WIPS), Wireless Intrusion Detection Services (WIDS) and RF management make the NETGEAR access point the economical solution for small-and mid-sized businesses seeking a secure and efficient way to manage their multi-faceted wireless traffic needs

Dual band concurrent in 2.4 and 5 GHz radio band for maximum wireless throughput
Stylish and elegant design with easy mounting options
Backward compatibility with 802.11a, 802.11g and 802.11b network devices
Integrated Power over Ethernet (IEEE 802.3af and 802.3at PoE) lowers deployment costs
Security features include WPA, WPA2, rogue AP detection and 802.1x with RADIUS support
Internal antennas factory-optimized for maximum RF performance
802.11n beamforming to improve range and maximizes data rates
Device-based QoS to provide differentiated service level agreement to each user and device type
Bandsteering to load balance clients between 2.4 and 5 GHz
Redundant dual Ethernet ports to ensure maximum reliability

Supplied with

ProSafe® Premium Dual Band Wireless-N Access Point (WNDAP660)
Ethernet cable
Wall-mount kit
Installation guide
Resource CD
12V, 1A power supply
Warranty/support information card