Omron Diffuse Photoelectric Sensor, Block Sensor, 60 mm → 120 mm Detection Range

RS Stock No.: 745-2170Brand: OmronManufacturers Part No.: E3Z-L81 2M BY OMS
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

60 mm → 120 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3Z-K Narrow Beam Photoelectric Sensor with Built-in Amplifier

E3Z-K photoelectric sensors have a narrow beam enabling sensing from small slots or holes. These sensors detect small pieces as little as 0.1 mm in diameter can be detected with the 2.5 mm diameter spot.

The small spot of light enables visual checking of sensing spot position
Distance setting by 1 turn adjuster
Load power supply voltage: 26.4 Vdc max
Residual voltage: load current of less than 10 mA: 1 V max, load current of 10 to 100 mA: 2 V max.
Open collector output
Power supply reverse polarity protection, Output short-circuit protection, Mutual interference prevention, Reverse output polarity protection
IP67 rated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 143.95

Each (ex VAT)

€ 171.30

Each (inc VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 60 mm → 120 mm Detection Range

€ 143.95

Each (ex VAT)

€ 171.30

Each (inc VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 60 mm → 120 mm Detection Range
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 2€ 143.95
3+€ 138.83

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

60 mm → 120 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3Z-K Narrow Beam Photoelectric Sensor with Built-in Amplifier

E3Z-K photoelectric sensors have a narrow beam enabling sensing from small slots or holes. These sensors detect small pieces as little as 0.1 mm in diameter can be detected with the 2.5 mm diameter spot.

The small spot of light enables visual checking of sensing spot position
Distance setting by 1 turn adjuster
Load power supply voltage: 26.4 Vdc max
Residual voltage: load current of less than 10 mA: 1 V max, load current of 10 to 100 mA: 2 V max.
Open collector output
Power supply reverse polarity protection, Output short-circuit protection, Mutual interference prevention, Reverse output polarity protection
IP67 rated