Phaesun 30W Monocrystalline solar panel

RS Stock No.: 910-6876Brand: PhaesunManufacturers Part No.: 310054
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

Phaesun

Power Rating

30W

Open Circuit Voltage

12V

Type

Monocrystalline

Efficiency

20%

Dimensions

510 x 415 x 35mm

Depth

35mm

Length

510mm

Width

415mm

Mounting Style

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phaesun 30W Monocrystalline solar panel

P.O.A.

Phaesun 30W Monocrystalline solar panel
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Phaesun

Power Rating

30W

Open Circuit Voltage

12V

Type

Monocrystalline

Efficiency

20%

Dimensions

510 x 415 x 35mm

Depth

35mm

Length

510mm

Width

415mm

Mounting Style

Surface Mount

Country of Origin

China