PINTEK CP Series CP-3351R Oscilloscope Probe, Passive Type, 350MHz, 10x, BNC Connector

RS Stock No.: 729-6668Brand: PINTEKManufacturers Part No.: CP-3351R
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

PINTEK

Probe Type

Passive

Attenuation

10x

Bandwidth

350MHz

Maximum Common Mode Input Voltage

600V

Connector Type

BNC

Model Number p

CP-3351R

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300 V, 600 V

Series

CP

Safety Category

CAT I 600 V, CAT II 300 V

Rise Time

1ns

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PINTEK CP Series CP-3351R Oscilloscope Probe, Passive Type, 350MHz, 10x, BNC Connector

P.O.A.

PINTEK CP Series CP-3351R Oscilloscope Probe, Passive Type, 350MHz, 10x, BNC Connector
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PINTEK

Probe Type

Passive

Attenuation

10x

Bandwidth

350MHz

Maximum Common Mode Input Voltage

600V

Connector Type

BNC

Model Number p

CP-3351R

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300 V, 600 V

Series

CP

Safety Category

CAT I 600 V, CAT II 300 V

Rise Time

1ns

Country of Origin

Taiwan, Province Of China