PINTEK HVP Series HVP-15HF Oscilloscope Probe, High Voltage Type, 50MHz, 1000x

RS Stock No.: 729-6665Brand: PINTEKManufacturers Part No.: HVP-15HF
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

PINTEK

Probe Type

High Voltage

Attenuation

1000x

Bandwidth

50MHz

Maximum Common Mode Input Voltage

8kV

Model Number p

HVP-15HF

Series

HVP

Rise Time

7ns

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PINTEK HVP Series HVP-15HF Oscilloscope Probe, High Voltage Type, 50MHz, 1000x

P.O.A.

PINTEK HVP Series HVP-15HF Oscilloscope Probe, High Voltage Type, 50MHz, 1000x
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PINTEK

Probe Type

High Voltage

Attenuation

1000x

Bandwidth

50MHz

Maximum Common Mode Input Voltage

8kV

Model Number p

HVP-15HF

Series

HVP

Rise Time

7ns

Country of Origin

Taiwan, Province Of China