Delivering thousands of products straight to your door - Find Out More
RS Turning, VCMT Lathe Tool Insert, 4.76mm x 16.6mm, Grade TM2120

Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
    Not Applicable
  • RS Stock No. 691-8291
  • Brand Precicut Limited
  • Mfr Part No. VCMT 160404 M12 TM2120

    Please note that the price displayed includes freight and excludes VAT. This will be added when invoiced.


Specifications

Type Turning, VCMT
Bore Diameter 4.4mm
Length 16.6mm
Grade TM2120
Height 4.76mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

VCMT Insert

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Manu Part No. Suitable Toolholder Suitable Boring Bar
VCMT1604●● SVCJR/L●●16 (684-6228684-6221) ●●SVUCR16 (684-6269)
● Represents any digit

Turning Inserts

Breakdown of ISO Reference

Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant

TU5525 the New Universal Turning Grade

TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.

If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.

TP2135 a Tough Impact Resistant Grade

ISO Reference
ISO REF: SCLCR2525M12
 
T= Shape N= Clearance Angle M= Tolerances G= Type 16= Cutting Edge Length
04= Thickness 04= Corner Radius E= Cutting Edge R= Cutting Direction

Turning Holders & Inserts

A range of turning holders and Carbide inserts for use on Steel, Stainless Steel and non ferrous materials such as Aluminium and Cast Iron. Organised by ISO Reference.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 691-8291

Please tell us the nature of the error




Please provide us with specific detail about the error. *





View our brands portal
RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components Cyprus, TCC Hellas SA, 28 Agiou Georgiou, 14234 Nea Ionia, Athens, Greece

For general enquiries: 357 2237 6450