Proant OUTSIDE-2400 Antenna with SMA, U.FL Connector

RS Stock No.: 793-4389Brand: ProantManufacturers Part No.: OUTSIDE-2400
brand-logo
View all in RFID Antennas

Technical Document

Specifications

Brand

Proant

Frequency Range

2400 → 2485 MHz

Connector Type

SMA, U.FL

Country of Origin

Sweden

Product details

RF Solutions - 2.4 GHz Antenna

RF Solutions provide various styles of 2.4GHz gain antennas. The active gain on the antennas in this range cover from +3dBi , +9dBi , +12dBi up to +16dB. Robust Fibreglass Rod, Whip / Hinged Whip, Yagi to miniature surface mount models available. Some of the radio antennas work in any direction these are the Omnidirectional types.

Applications include WLAN, WiFi and range extension where high performance is needed making them capable of a higher level of power. The Outside 2400 is intended for M2M Industrial, Zigbee and Bluetooth applications.

· Fibre Glass Rod, VSWR 1.8
· +9dBi Hinged WHIP Gain - VSWR <2.0
· +3dBi Whip Antenna - VSWR <2.0
· +16dBi Yagi Antenna - VSWR <2.0:1
· Outside-2400- VSWR <3:1
· Compliant with IEEE 802.11b and 802.11g wireless LANs

2.4GHz Antennas

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Proant OUTSIDE-2400 Antenna with SMA, U.FL Connector

P.O.A.

Proant OUTSIDE-2400 Antenna with SMA, U.FL Connector
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Proant

Frequency Range

2400 → 2485 MHz

Connector Type

SMA, U.FL

Country of Origin

Sweden

Product details

RF Solutions - 2.4 GHz Antenna

RF Solutions provide various styles of 2.4GHz gain antennas. The active gain on the antennas in this range cover from +3dBi , +9dBi , +12dBi up to +16dB. Robust Fibreglass Rod, Whip / Hinged Whip, Yagi to miniature surface mount models available. Some of the radio antennas work in any direction these are the Omnidirectional types.

Applications include WLAN, WiFi and range extension where high performance is needed making them capable of a higher level of power. The Outside 2400 is intended for M2M Industrial, Zigbee and Bluetooth applications.

· Fibre Glass Rod, VSWR 1.8
· +9dBi Hinged WHIP Gain - VSWR <2.0
· +3dBi Whip Antenna - VSWR <2.0
· +16dBi Yagi Antenna - VSWR <2.0:1
· Outside-2400- VSWR <3:1
· Compliant with IEEE 802.11b and 802.11g wireless LANs

2.4GHz Antennas