RS PRO Distribution Block, 11 Way, 400A, White
RS Stock No.: 237-4283Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Ways
11
Termination Method
Screw
Wire Size
14 - 1 AWG
Housing Material
Thermoplastic
IP Rating
IP20
Current Rating
400A
Colour
White
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 79.30
Each (ex VAT)
€ 94.37
Each (inc VAT)
RS PRO Distribution Block, 11 Way, 400A, White
1
€ 79.30
Each (ex VAT)
€ 94.37
Each (inc VAT)
RS PRO Distribution Block, 11 Way, 400A, White
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProNumber Of Ways
11
Termination Method
Screw
Wire Size
14 - 1 AWG
Housing Material
Thermoplastic
IP Rating
IP20
Current Rating
400A
Colour
White
Country of Origin
China