RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 22.9A, 549.6W, 1 Output, 90 → 264 V ac, 127 → 370
RS Stock No.: 236-7922Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
22.9A
Power Rating
549.6W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Package Type
Open Frame
Embedded
Yes
Series
LOF450
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 153.38
Each (ex VAT)
€ 182.52
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 22.9A, 549.6W, 1 Output, 90 → 264 V ac, 127 → 370
1
€ 153.38
Each (ex VAT)
€ 182.52
Each (inc VAT)
RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 22.9A, 549.6W, 1 Output, 90 → 264 V ac, 127 → 370
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | € 153.38 |
5 - 9 | € 151.08 |
10 - 24 | € 148.61 |
25+ | € 146.02 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
22.9A
Power Rating
549.6W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Package Type
Open Frame
Embedded
Yes
Series
LOF450
Country of Origin
China