RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 22.9A, 549.6W, 1 Output, 90 → 264 V ac, 127 → 370
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
22.9A
Power Rating
549.6W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
130mm
Width
43mm
Embedded
Yes
Depth
86mm
Efficiency
0.93
Minimum Temperature
-40°C
Weight
605g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
€ 195.95
Each (ex VAT)
€ 233.18
Each (inc VAT)
1
€ 195.95
Each (ex VAT)
€ 233.18
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | € 195.95 |
5 - 9 | € 193.00 |
10 - 24 | € 189.85 |
25+ | € 186.55 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
22.9A
Power Rating
549.6W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
130mm
Width
43mm
Embedded
Yes
Depth
86mm
Efficiency
0.93
Minimum Temperature
-40°C
Weight
605g
Maximum Temperature
+70°C
Country of Origin
China