RS PRO Filter Fan, 230 V, ac Operation, 272m³/h Filtered, 316m³/h Unimpeded, IP54, 255x255mm
RS Stock No.: 236-4594Brand: RS PRO
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
316m³/h
Noise Level
52dB(A)
Filtered Air Flow
272m³/h
Input Current
240mA
Input Power Rating
31W
AC or DC Operation
AC
Face Dimensions
255x255mm
Installation Depth
126mm
Supply Voltage
230 V
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 155.34
Each (ex VAT)
€ 184.85
Each (inc VAT)
RS PRO Filter Fan, 230 V, ac Operation, 272m³/h Filtered, 316m³/h Unimpeded, IP54, 255x255mm
1
€ 155.34
Each (ex VAT)
€ 184.85
Each (inc VAT)
RS PRO Filter Fan, 230 V, ac Operation, 272m³/h Filtered, 316m³/h Unimpeded, IP54, 255x255mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | € 155.34 |
10 - 99 | € 149.85 |
100+ | € 128.07 |
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
316m³/h
Noise Level
52dB(A)
Filtered Air Flow
272m³/h
Input Current
240mA
Input Power Rating
31W
AC or DC Operation
AC
Face Dimensions
255x255mm
Installation Depth
126mm
Supply Voltage
230 V
IP Rating
IP54
Country of Origin
China