RS PRO Filter Fan, 230 V, ac Operation, 39m³/h Filtered, 48m³/h Unimpeded, IP54, 120x120mm
RS Stock No.: 236-4590Brand: RS PRO
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
48m³/h
Noise Level
27dB(A)
Filtered Air Flow
39m³/h
Input Current
78mA
Input Power Rating
13W
AC or DC Operation
AC
Face Dimensions
120x120mm
Installation Depth
97.31mm
Supply Voltage
230 V
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 76.83
Each (ex VAT)
€ 91.43
Each (inc VAT)
RS PRO Filter Fan, 230 V, ac Operation, 39m³/h Filtered, 48m³/h Unimpeded, IP54, 120x120mm
1
€ 76.83
Each (ex VAT)
€ 91.43
Each (inc VAT)
RS PRO Filter Fan, 230 V, ac Operation, 39m³/h Filtered, 48m³/h Unimpeded, IP54, 120x120mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | € 76.83 |
10 - 99 | € 74.11 |
100+ | € 63.34 |
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
48m³/h
Noise Level
27dB(A)
Filtered Air Flow
39m³/h
Input Current
78mA
Input Power Rating
13W
AC or DC Operation
AC
Face Dimensions
120x120mm
Installation Depth
97.31mm
Supply Voltage
230 V
IP Rating
IP54
Country of Origin
China