RS PRO Filter Fan, 24 V, dc Operation, 179m³/h Filtered, 179m³/h Unimpeded, IP54, 152x152mm
RS Stock No.: 236-4599Brand: RS PRO
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
179m³/h
Noise Level
48dB(A)
Filtered Air Flow
179m³/h
Input Current
400mA
Input Power Rating
9.6W
AC or DC Operation
DC
Face Dimensions
152x152mm
Installation Depth
97.31mm
Supply Voltage
24 V
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 78.19
Each (ex VAT)
€ 93.05
Each (inc VAT)
RS PRO Filter Fan, 24 V, dc Operation, 179m³/h Filtered, 179m³/h Unimpeded, IP54, 152x152mm
1
€ 78.19
Each (ex VAT)
€ 93.05
Each (inc VAT)
RS PRO Filter Fan, 24 V, dc Operation, 179m³/h Filtered, 179m³/h Unimpeded, IP54, 152x152mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | € 78.19 |
10 - 99 | € 75.42 |
100+ | € 64.48 |
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
179m³/h
Noise Level
48dB(A)
Filtered Air Flow
179m³/h
Input Current
400mA
Input Power Rating
9.6W
AC or DC Operation
DC
Face Dimensions
152x152mm
Installation Depth
97.31mm
Supply Voltage
24 V
IP Rating
IP54
Country of Origin
China