RS PRO Filter Fan, 24 V, dc Operation, 375m³/h Filtered, 375m³/h Unimpeded, IP54, 255x255mm
RS Stock No.: 236-4600Brand: RS PRO
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
375m³/h
Noise Level
62dB(A)
Filtered Air Flow
375m³/h
Input Current
650mA
Input Power Rating
7.8W
AC or DC Operation
DC
Face Dimensions
255x255mm
Installation Depth
126mm
Supply Voltage
24 V
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 204.62
Each (ex VAT)
€ 243.50
Each (inc VAT)
RS PRO Filter Fan, 24 V, dc Operation, 375m³/h Filtered, 375m³/h Unimpeded, IP54, 255x255mm
1
€ 204.62
Each (ex VAT)
€ 243.50
Each (inc VAT)
RS PRO Filter Fan, 24 V, dc Operation, 375m³/h Filtered, 375m³/h Unimpeded, IP54, 255x255mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | € 204.62 |
10 - 99 | € 197.41 |
100+ | € 168.75 |
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
375m³/h
Noise Level
62dB(A)
Filtered Air Flow
375m³/h
Input Current
650mA
Input Power Rating
7.8W
AC or DC Operation
DC
Face Dimensions
255x255mm
Installation Depth
126mm
Supply Voltage
24 V
IP Rating
IP54
Country of Origin
China