RS PRO Switching Power Supply, 12V dc, 80A, 1kW, 1 Output, 80 → 277V ac Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
80A
Power Rating
1kW
Number of Outputs
1
Input Voltage
80 → 277V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
190mm
Width
40.5mm
Embedded
Yes
Depth
127mm
Efficiency
0.92
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Weight
1.25kg
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
€ 381.92
Each (ex VAT)
€ 454.48
Each (inc VAT)
1
€ 381.92
Each (ex VAT)
€ 454.48
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | € 381.92 |
5 - 9 | € 376.15 |
10 - 24 | € 370.02 |
25+ | € 363.57 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
80A
Power Rating
1kW
Number of Outputs
1
Input Voltage
80 → 277V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
190mm
Width
40.5mm
Embedded
Yes
Depth
127mm
Efficiency
0.92
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Weight
1.25kg
Country of Origin
China