RS PRO Switching Power Supply, 24V dc, 25A, 600W, 1 Output, 80 → 277V ac Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
25A
Power Rating
600W
Number of Outputs
1
Input Voltage
80 → 277V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
203.1mm
Width
40.6mm
Embedded
Yes
Depth
101.6mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1kg
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
€ 249.06
Each (ex VAT)
€ 296.38
Each (inc VAT)
1
€ 249.06
Each (ex VAT)
€ 296.38
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | € 249.06 |
5 - 9 | € 245.30 |
10 - 24 | € 241.32 |
25+ | € 237.11 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
25A
Power Rating
600W
Number of Outputs
1
Input Voltage
80 → 277V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
203.1mm
Width
40.6mm
Embedded
Yes
Depth
101.6mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1kg
Maximum Temperature
+70°C
Country of Origin
China