RS PRO Switching Power Supply, 36V dc, 16.7A, 600W, 1 Output, 80 → 277V ac Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
36V dc
Output Current
16.7A
Power Rating
600W
Number of Outputs
1
Input Voltage
80 → 277V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
203.1mm
Width
40.6mm
Embedded
Yes
Depth
101.6mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1kg
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
€ 213.04
Each (ex VAT)
€ 253.52
Each (inc VAT)
1
€ 213.04
Each (ex VAT)
€ 253.52
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | € 213.04 |
5 - 9 | € 209.84 |
10 - 24 | € 206.41 |
25+ | € 202.81 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
36V dc
Output Current
16.7A
Power Rating
600W
Number of Outputs
1
Input Voltage
80 → 277V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
203.1mm
Width
40.6mm
Embedded
Yes
Depth
101.6mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1kg
Maximum Temperature
+70°C
Country of Origin
China