Schaffner 1.8 mH -30 → +50% Current Compensated Choke, 2A Idc, 75mΩ Rdc, RN

RS Stock No.: 173-5959Brand: SchaffnerManufacturers Part No.: RN112-2-02
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

1.8 mH

Maximum dc Current

2A

Mounting Type

Radial

Maximum DC Resistance

75mΩ

Tolerance

-30 → +50%

Length

18mm

Depth

17.4mm

Height

12.9mm

Dimensions

18 x 17.4 x 12.9mm

Lead Pitch

15mm

Series

RN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Country of Origin

Thailand

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner 1.8 mH -30 → +50% Current Compensated Choke, 2A Idc, 75mΩ Rdc, RN

P.O.A.

Schaffner 1.8 mH -30 → +50% Current Compensated Choke, 2A Idc, 75mΩ Rdc, RN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

1.8 mH

Maximum dc Current

2A

Mounting Type

Radial

Maximum DC Resistance

75mΩ

Tolerance

-30 → +50%

Length

18mm

Depth

17.4mm

Height

12.9mm

Dimensions

18 x 17.4 x 12.9mm

Lead Pitch

15mm

Series

RN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Country of Origin

Thailand

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more