Delivering thousands of products straight to your door - Find Out More
Image representative of range only

Price Each

Please log in to see the latest prices Log in
Qty Unit Price
1 € 191.80
3 € 182.21
In stock in our UK warehouse

Order by 4pm for Same Day Dispatch
unless heavy, bulky or hazardous.
(Order in multiples of 1)


    Please note that the price displayed includes freight and excludes VAT. This will be added when invoiced.


Contact Configuration 4NO/5NC
Enclosure Material PP
IP Rating IP65
Maximum ac Voltage 600V
Maximum Current 0.27 (dc) A, 3 (ac) A
Maximum dc Voltage 600V
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Terminal Type Screw Clamp
Cutout Diameter 40mm
Push Button Actuation Latching
Number Of Push Buttons 5
Cable Termination Type Screw Clamp
Push Button Style Round
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Standard Pushbutton

Pre assembled double insulated crane pendants for single speed motor applications
Mechanically interlocked between pairs
For light duty Pendant switch see also Stock no 507481

Schneider Electric - Push Buttons

Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.

Environmental protection to IP65
Fitted cable clamps and stepped cable entry boots
Mechanical interlocking between each pair of opposing pushbutton actuators
Adapters supplied for self-supporting pendant cable, with lug for chain support

Key Characteristics
Pendant Control Functions Standard     With Safety Features     Pistol Grip   Intuitive Metal  
type 4 way 6 way 8 way 2 way 6 way 8 way 2 way 3 way 2-way 4 way 8 way
stock no. 340-689 340-695 609-4499, 609-4506 250-7963 250-7979 250-7985 340-673 250-7957 340-702 289-1943 289-4015
Hoist Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes
Lower Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes
Right Yes Yes Yes No Yes Yes No No No No Yes
Left Yes Yes Yes No Yes Yes No No No No Yes
Forward No Yes Yes No No Yes No No No No Yes
Reverse No Yes Yes No No Yes No No No No Yes
E-Stop Yes Yes No No No No No Yes Yes No No
Higher category E-Stop (EN954-1) No No Yes Yes Yes Yes No No No Yes Yes
On No No Yes No Yes Yes No No No Yes Yes

Found an error?

If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 609-4483

Please tell us the nature of the error

Please provide us with specific detail about the error. *

View our brands portal
RS International Distributor Network
RS Components Cyprus, TCC Hellas SA, 28 Agiou Georgiou, 14234 Nea Ionia, Athens, Greece
357 2237 6450 |

This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.

For general enquiries: 357 2237 6450